Reference Only
91789-0001
Obsolete
I/O Connectors LANELINK EMI COVER FOR 4X REC
Datasheet
91789-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Accessories | |
| Number of Positions | 4 Position | |
| Series | 91789 | |
| Accessory Type | EMI Cover for 4X Receptacles | |
| Features | EMI shielding | |
| Housing Material | Stainless Steel | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | LaneLink | |
| Part # Aliases | 0917890001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?