Reference Only
91999-1238
Power to the Board Appli-Mate RAST 5 Header, Vert., 3 Pos., Silver (Ag) Pltg, Pos. Keys 2b & 3b, Code Keys 01c, d10, 02c & d30, Latch Between Pos. 2 & 3, PCB Polarization A, Glow-Wire Capable.
Datasheet
91999-1238 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 16 A | |
| Voltage Rating | 250 VAC | |
| Number of Positions | 3 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Pitch | 5 mm | |
| Maximum Operating Temperature | + 120 C | |
| Series | 91999 | |
| Packaging | Tube | |
| Tradename | Appli-Mate RAST 5.0 | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Housing Color | Natural | |
| Housing Material | Polyamide (PA) | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 919991238 0919991238 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 750 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,287 € | 215,25 € | |
| 0,286 € | 291,72 € | |
| 0,236 € | 594,72 € | |
| 0,231 € | 1.157,31 € | |
| 0,227 € | 2.274,54 € |
Need more?