Reference Only
91C1A-D20-B13
Potentiometers 5/8" 5K 20% Square Single Turn
Datasheet
91C1A-D20-B13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Potentiometers | |
| Mounting Style | Panel Mount | |
| Termination Style | Through Hole | |
| Product | Potentiometers | |
| Number of Gangs | 1 Gang | |
| Resistance | 5 kOhms | |
| Taper | Linear | |
| Orientation | Horizontal | |
| Power Rating | 500 mW (1/2 W) | |
| Tolerance | 20 % | |
| Element Type | Conductive Plastic | |
| Number of Turns | 1 Turn | |
| Shaft Type | Smooth | |
| Shaft Diameter | 1/8 in | |
| Shaft Length | 5/8 in | |
| Type | Rotary | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | 91 | |
| Product Type | Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Tradename | Pro Audio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533400000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?