Reference Only
91C1A-D24-A10L
Potentiometers 5/8" SQUARE ST PANEL CTRL.
Datasheet
91C1A-D24-A10L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Potentiometers | |
| Mounting Style | PCB Mount | |
| Termination Style | PC Pin | |
| Product | Potentiometers | |
| Number of Gangs | 1 Gang | |
| Resistance | 1 kOhms | |
| Taper | Linear | |
| Orientation | Horizontal | |
| Power Rating | 2 W | |
| Voltage Rating | 350 VAC | |
| Tolerance | 10 % | |
| Element Type | Cermet | |
| Number of Turns | 1 Turn | |
| Shaft Type | Smooth | |
| Shaft Diameter | 3.18 mm | |
| Shaft Length | 19 mm | |
| Switch Type | No Switch | |
| Number of Detents | Without Detent | |
| Type | Long Life | |
| Life | 100000 Cycle | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | 91 | |
| Packaging | Tray | |
| Product Type | Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Tradename | Pro Audio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 8533401000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 270 / Multiples: 45)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,83 € | 1.304,10 € | |
| 4,49 € | 2.424,60 € | |
| 4,19 € | 4.336,65 € |
Need more?