Reference Only
91C1A-D24-B13L
Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP.
Datasheet
91C1A-D24-B13L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Potentiometers | |
| Mounting Style | Panel Mount | |
| Termination Style | Through Hole | |
| Product | Potentiometers | |
| Number of Gangs | 1 Gang | |
| Orientation | Horizontal | |
| Number of Turns | 1 Turn | |
| Shaft Type | Smooth | |
| Type | Rotary | |
| Series | 91 | |
| Packaging | Tray | |
| Product Type | Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Tradename | Pro Audio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533409000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 270 / Multiples: 45)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,62 € | 1.247,40 € | |
| 4,36 € | 2.354,40 € | |
| 4,21 € | 4.357,35 € |
Need more?