Reference Only
91C1A-D24-B17L
Potentiometers 25K 20% 5/8" SQ ST.
Datasheet
91C1A-D24-B17L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Potentiometers | |
| Mounting Style | PCB Mount | |
| Termination Style | PC Pin | |
| Product | Potentiometers | |
| Number of Gangs | 1 Gang | |
| Resistance | 25 kOhms | |
| Taper | Linear | |
| Orientation | Horizontal | |
| Power Rating | 1 W | |
| Voltage Rating | 350 VAC | |
| Tolerance | 20 % | |
| Element Type | Conductive Plastic | |
| Number of Turns | 1 Turn | |
| Shaft Type | Smooth | |
| Shaft Diameter | 3.18 mm | |
| Shaft Length | 19 mm | |
| Switch Type | No Switch | |
| Number of Detents | Without Detent | |
| Type | Long Life | |
| Life | 100000 Cycle | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | 91 | |
| Packaging | Bulk | |
| Product Type | Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Tradename | Pro Audio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative