Reference Only
92 TAPE (1")
Adhesive Tapes 1" X 36 YDS, AMBER.
Datasheet
92 TAPE (1") DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | High Temperature | |
| Material | Polyimide (PI) | |
| Adhesive Type | Silicone | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Description/Function | Electrical Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 53 MPa | |
| Thickness | 0.025 mm | |
| Part # Aliases | 05400727510 80012081065 7000132178 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 88,45 € | 796,05 € | |
| 87,95 € | 2.374,65 € | |
| 87,28 € | 4.713,12 € | |
| 85,06 € | 9.186,48 € |
Need more?