Reference Only
92-3/8x36yrds
Adhesive Tapes POLYIMIDE FILM W/SIL 3/8" X 36 YDS.
Datasheet
92-3/8x36yrds DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | High Temperature | |
| Material | Polyimide (PI) | |
| Adhesive Type | Silicone | |
| Width - in | 0.375 in | |
| Width - mm | 9.5 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Description/Function | Electrical Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 53 MPa | |
| Thickness | 0.025 mm | |
| Part # Aliases | 05400727537 80018001166 7010395787 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,65 € | 783,60 € | |
| 31,12 € | 1.493,76 € | |
| 29,82 € | 3.578,40 € | |
| 27,70 € | 7.312,80 € |
Need more?