Reference Only
92-Amber-7/8"x36yd
Adhesive Tapes POLYFILM ELECT TAPE AMBER 7/8" X 36YD.
Datasheet
92-Amber-7/8"x36yd DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Polyimide Film Electrical Tape | |
| Color | Amber | |
| Material | Polyimide (PI) | |
| Adhesive Type | Silicone | |
| Width | 22.22 mm | |
| Length | 32.92 m | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Packaging | Roll | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 35 N/cm | |
| Thickness | 0.07 mm | |
| Part # Aliases | 05113849751 80610883300 7010350295 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 88,69 € | 975,59 € | |
| 86,76 € | 1.908,72 € | |
| 76,63 € | 4.214,65 € | |
| 75,13 € | 8.264,30 € |
Need more?