Reference Only
920-146A-51S
RF Adapters - Between Series AFI-50 TO MCX-50 MALE-FEMALE ADAPTER.
Datasheet
920-146A-51S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | AFI | |
| Side 1 Gender | Plug | |
| Side 2 RF Series | MCX | |
| Side 2 Gender | Jack | |
| Maximum Frequency | 6 GHz | |
| Impedance | 50 Ohms | |
| Shell Plating | Gold | |
| Body Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Orientation | Straight | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Not Available Online
Need this part?
We can help
Contact a Sales Representative