Reference Only
92165-2-2929
Fan Accessories Plastic Finger Guard for W2G110/W2E110/W2S110, Thru-Hole, 8mm Round, 119mm.
Datasheet
92165-2-2929 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Guards and Filters | |
| Type | Guard | |
| Size | 119 mm | |
| Length | 120 mm | |
| Width | 120 mm | |
| Series | W2G110/W2E110/W2S110 | |
| Height | 119 mm | |
| Material | Plastic | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| TARIC | 8414900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,45 € | 54,50 € | |
| 4,80 € | 96,00 € | |
| 4,64 € | 232,00 € | |
| 4,06 € | 406,00 € | |
| 3,90 € | 780,00 € | |
| 3,72 € | 1.860,00 € | |
| 3,71 € | 3.710,00 € | |
| 3,70 € | 7.400,00 € |
Need more?