Reference Only
9220-16
Obsolete
Power Inductors - Leaded 560uH 5%
Datasheet
9220-16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - Leaded | |
| Type | Choke | |
| Termination Style | Axial | |
| Shielding | Unshielded | |
| Inductance | 560 uH | |
| Tolerance | 5 % | |
| Maximum DC Current | 91 mA | |
| Maximum DC Resistance | 12.3 Ohms | |
| Q Minimum | 65 | |
| Self Resonant Frequency | 3.5 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 11.18 mm | |
| Diameter | 4.83 mm | |
| Series | 9220 | |
| Application | RF | |
| Product Type | Power Inductors - Leaded | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?