Reference Only
922AA2Y-A6P-Z722A
Proximity Sensors - Industrial 2.75mm 14V-32.5V 3pin 1pc;NO Current.
Datasheet
922AA2Y-A6P-Z722A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Proximity Sensors - Industrial | |
| Technology | Inductive | |
| Measuring Range - Min | 2.25 mm | |
| Measuring Range - Max | 2.75 mm | |
| Output Type | NO | |
| Mounting Style | Cable Mount | |
| Supply Voltage - Min | 14 VDC | |
| Supply Voltage - Max | 32.5 VDC | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Proximity Sensor | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 9031808000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative