Reference Only
92317-0421
Ribbon Cables / IDC Cables Picoflex PF-50 IDT-to-IDT Z-Style, 4 Pos., 0.21m Lg.
Datasheet
92317-0421 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | Flat Flex Cable | |
| Connector End A | IDT | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | IDT | |
| Connector End B Pin Count | 4 Position | |
| Pitch | 1.27 mm | |
| Gender | Female / Female | |
| Cable Length | 210 mm | |
| Wire Gauge - AWG | 28 AWG | |
| Series | 92317 | |
| Packaging | Bulk | |
| Current Rating | 1.2 A | |
| Description/Function | Picoflex PF-50 IDT-to-IDT Z-Style, 4 Circuits, 0.21 m Length | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | I/O Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0923170421 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?