
923273-I
PCBs & Breadboards 1/4 DBLE TERM STRIP.
Datasheet
923273-I DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | PCBs & Breadboards | |
| Product | Breadboards | |
| Type | Solderless | |
| Description/Function | Terminal strip, 1/4 double | |
| Length | 45.72 mm | |
| Width | 34.54 mm | |
| Contact Material | Silver and Nickel Alloy | |
| Height | 7.62 mm | |
| Number of Tie Points | 170 | |
| Packaging | Each | |
| Product Type | Breadboards, Protoboards and Accessories | |
| Spacing | 7.62 mm | |
| Subcategory | Prototyping | |
| Part # Aliases | 80610338214 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,46 € | 536,50 € | |
| 20,75 € | 1.037,50 € | |
| 19,99 € | 1.999,00 € | |
| 19,28 € | 4.820,00 € | |
| 19,28 € | 9.640,00 € |
Need more?