Reference Only
923345-04-C
Jumper Wires 0.4" YELLOW 200/PK.
Datasheet
923345-04-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Jumper Wires | |
| Product | Wire | |
| Type | Breadboard Wire | |
| Connector End A | No Connector | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | No Connector | |
| Connector End B Pin Count | 1 Position | |
| Gender | Male | |
| Wire Gauge - AWG | 22 AWG | |
| Length | 0.4 in | |
| Color | Yellow | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Jumper Wires | |
| Series | 923245 | |
| Subcategory | Prototyping | |
| Part # Aliases | 05400774767 7010398289 80610339410 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,13 € | 251,30 € | |
| 23,38 € | 467,60 € | |
| 22,71 € | 1.135,50 € | |
| 21,17 € | 2.117,00 € | |
| 20,95 € | 4.190,00 € |
Need more?
Available Regional Inventory
119 available now at tti.com