Reference Only
923345-07-C
Jumper Wires 0.7" VIOLET 150/PK.
Datasheet
923345-07-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Jumper Wires | |
| Product | Wire | |
| Type | Breadboard Wire | |
| Connector End A | No Connector | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | No Connector | |
| Connector End B Pin Count | 1 Position | |
| Gender | Male | |
| Length | 0.7 in | |
| Color | Violet | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Jumper Wires | |
| Series | 923245 | |
| Subcategory | Prototyping | |
| Part # Aliases | 05400774770 7010348597 80610339444 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544492000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,94 € | 249,40 € | |
| 23,26 € | 465,20 € | |
| 22,12 € | 1.106,00 € | |
| 20,95 € | 2.095,00 € | |
| 20,32 € | 4.064,00 € | |
| 19,93 € | 9.965,00 € |
Need more?
Available Regional Inventory
9 available now at tti.com