Reference Only
923578
Obsolete
Hard Metric Connectors 110P VERT MALE TYPE AB PRESSFIT
Datasheet
923578 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Product | Headers | |
| Number of Rows | 7 Row | |
| Number of Positions | 110 Position | |
| Mounting Style | Press Fit | |
| Termination Style | Through Hole | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Pitch | 2 mm | |
| Series | ERmet | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | ERmet |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?