Reference Only
923600C40H
High Speed / Modular Connectors XCede HD BMA 6 PAIRXCEDE HD BMA 6 PAIR.
Datasheet
923600C40H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | High Speed / Modular Connectors | |
| Product | High Speed / Modular Connector | |
| Number of Positions | 111 Position | |
| Number of Rows | 6 Row | |
| Pitch | 1.8 mm | |
| Termination Style | Press-Fit | |
| Contact Plating | Gold | |
| Packaging | Tray | |
| Contact Material | Copper | |
| Current Rating | 1 A | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 400 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,46 € | 4.584,00 € |
Need more?