Reference Only
923655-08
Test Clips 8P SOIC SMT NRW GLD.
Datasheet
923655-08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Test Clips | |
| Product | SOIC Clips | |
| Type | Narrow, Surface Mount | |
| Contact Material | Alloy | |
| Contact Plating | Gold | |
| Description/Function | SOIC surface mount test clip, narrow, gold | |
| Insulation | Not Insulated | |
| Number of Pins | 8 | |
| Packaging | Bulk | |
| Product Type | Test Clips | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | 05400780096 80610336036 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,97 € | 749,25 € | |
| 29,37 € | 1.468,50 € | |
| 28,79 € | 2.879,00 € | |
| 28,04 € | 7.010,00 € |
Need more?