Reference Only
923670-84
Test Clips 84-Pin Gold.
Datasheet
923670-84 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Test Clips | |
| Product | PLCC Clips | |
| Type | Surface Mount | |
| Contact Material | Alloy | |
| Description/Function | PLCC surface mount test clip, alloy | |
| Insulation | Not Insulated | |
| Number of Pins | 84 | |
| Packaging | Each | |
| Product Type | Test Clips | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | 80610359145 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 136,85 € | 1.368,50 € | |
| 135,55 € | 2.711,00 € | |
| 133,60 € | 6.680,00 € |
Need more?