Reference Only
923690-48
Test Clips 48- Pin .5/.6 Wide Alloy.
Datasheet
923690-48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Test Clips | |
| Product | DIP Clips | |
| Type | Through Hole | |
| Contact Material | Alloy | |
| Contact Plating | Gold | |
| Description/Function | DIP long wire test clip, 0.5/0.6 wide, alloy | |
| Insulation | Not Insulated | |
| Number of Pins | 48 | |
| Packaging | Each | |
| Product Type | Test Clips | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | 80610336614 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 87,77 € | 877,70 € | |
| 85,33 € | 1.706,60 € | |
| 83,97 € | 4.198,50 € | |
| 83,22 € | 8.322,00 € |
Need more?