
923703
Test Clips STD NAIL HD TST CLIP 18 PIN .3W ALLOY-DIP.
Datasheet
923703 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Test Clips | |
| Product | DIP Clips | |
| Type | Through Hole | |
| Contact Material | Alloy | |
| Number of Pins | 18 Pin | |
| Product Type | Test Clips | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | 05400782171 80610336747 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,39 € | 859,75 € | |
| 33,71 € | 1.685,50 € | |
| 32,80 € | 3.280,00 € | |
| 32,18 € | 8.045,00 € |
Need more?