
923704
Test Clips STD NAIL HD TST CLIP 20 PIN .3W ALLOY-DI.
Datasheet
923704 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Test Clips | |
| Product | DIP Clips | |
| Type | Through Hole | |
| Contact Material | Alloy | |
| Number of Pins | 20 Pin | |
| Product Type | Test Clips | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | 05400782173 80610336762 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,19 € | 854,75 € | |
| 33,58 € | 1.679,00 € | |
| 32,91 € | 3.291,00 € | |
| 32,46 € | 8.115,00 € |
Need more?