Reference Only
923830-BK-C
Obsolete
Test Probes Probe-It .5/.6 Wide Gold
Datasheet
923830-BK-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Test Probes | |
| Equipment Type | Accessory | |
| Type | Grabber | |
| Tip Style | Micro | |
| Length | 41.4 mm | |
| Color | Black | |
| Description/Function | Micro probe-it, black, 2 per package | |
| Packaging | Each | |
| Product Type | Test Probes | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | 80610339790 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?