Reference Only
923830-WT-C
Test Probes Probe-It 1.63" White.
Datasheet
923830-WT-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Test Probes | |
| Equipment Type | Accessory | |
| Type | Grabber | |
| Tip Style | Micro | |
| Length | 41.4 mm | |
| Color | White | |
| Description/Function | Micro probe-it, white, 2 per package | |
| Packaging | Each | |
| Product Type | Test Probes | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | 80610339832 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,96 € | 449,00 € | |
| 17,65 € | 882,50 € | |
| 17,05 € | 1.705,00 € | |
| 16,44 € | 4.110,00 € | |
| 16,19 € | 8.095,00 € |
Need more?