Reference Only
923835-GN-C
Test Clips Probe-It 2.19" Green.
Datasheet
923835-GN-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Test Clips | |
| Type | Maxigrabber | |
| Color | Green | |
| Contact Plating | Bronze | |
| Description/Function | Mini Probe-It, 2 pack | |
| Insulation Material | Nylon | |
| Insulation | Not Insulated | |
| Length | 2.19 in | |
| Packaging | Each | |
| Product Type | Test Clips | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | 80610339931 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,57 € | 175,70 € | |
| 17,28 € | 345,60 € | |
| 16,99 € | 849,50 € | |
| 16,41 € | 1.641,00 € | |
| 15,83 € | 3.166,00 € | |
| 15,59 € | 7.795,00 € |
Need more?