Reference Only
923840-RD-C
Obsolete
Test Probes Probe-It 2.38" Red
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Test Probes | |
| Equipment Type | Test Probe | |
| Type | Probe Kit | |
| Tip Style | Hook | |
| Color | Red | |
| Description/Function | Red Maxi Probe-It, 2 per package | |
| Features | Provide a safe, fast, and easy method of testing individual component leads and minimize accidental shorts | |
| Product Type | Test Probes | |
| Series | 3M Maxi Probe-It | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | 5400782297 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?