
923848-C
Test Probes Probe-It 1.63" Asst..
Datasheet
923848-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Test Probes | |
| Equipment Type | Test Probe | |
| Type | Probe Kit | |
| Tip Style | Hook | |
| Description/Function | Mini Probe-It Assortment, 6 per package | |
| Features | Provide a safe, fast, and easy method of testing individual component leads and minimize accidental shorts | |
| Product Type | Test Probes | |
| Series | 3M Mini Probe-It | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | 80610340111 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 57,48 € | 574,80 € | |
| 56,50 € | 1.130,00 € | |
| 54,55 € | 2.727,50 € | |
| 52,60 € | 5.260,00 € |
Need more?