Reference Only
924-01039-2572
Encoders
Datasheet
924-01039-2572 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Encoders | |
| Series | H20 | |
| Mounting Style | Chassis Mount | |
| Product | Encoders | |
| Type | Incremental | |
| Number of Channels | 4 Channel | |
| Termination Style | Cable | |
| Output Type | Quadrature with Complements | |
| Shaft Diameter | 6.34 mm | |
| Shaft Type | Round / Plain | |
| Operating Supply Voltage | 12 VDC | |
| IP Rating | IP66 | |
| Cable Length | 18 in | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Encoders | |
| Shaft Length | 19.05 mm | |
| Subcategory | Encoders | |
| Part # Aliases | H20DA-25-150-ABC-12V/5-SC18-S 01039-2572 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543908885 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?