Reference Only

9250A-153-RC

Power Inductors - Leaded 15uH 10%.

Manufacturer:

Mfr Part:
9250A-153-RC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - Leaded
TypeMolded
Termination StyleAxial
Package / Case10.41 mm x 4.11 mm
ShieldingUnshielded
Inductance15 uH
Tolerance10 %
Maximum DC Current315 mA
Maximum DC Resistance800 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum45
Self Resonant Frequency49 MHz
TerminationStandard
Mounting StylePCB Mount
Length10.41 mm
Diameter4.11 mm
Core MaterialFerrite
Series9250A
PackagingBulk
ApplicationRF
Core TypeWirewound
Lead Diameter0.635 mm
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency2.5 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1.000 / Multiples: 1)
Quantity Unit PriceExt. Price
1,55 €1.550,00 €
1,44 €3.600,00 €
Need more?
Available Regional Inventory
900 available now at tti.com