Reference Only
926-401E-40H
High Speed / Modular Connectors .
Datasheet
926-401E-40H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Positions | 32 Position | |
| Number of Rows | 4 Row | |
| Pitch | 1.8 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Accessory Type | Backplane | |
| Series | Xcede | |
| Packaging | Tray | |
| Contact Material | Copper | |
| Current Rating | 1.5 A | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Insulation Resistance | 1 GOhms | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Orientation | Straight | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Xcede | |
| Voltage Rating | 750 Vrms |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 144 / Multiples: 144)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,74 € | 1.978,56 € | |
| 12,80 € | 3.686,40 € | |
| 12,49 € | 7.194,24 € |
Need more?