Reference Only

929400-01-20-RK

End of Life
IC & Component Sockets .100/.295 20 PIN HDR STR

Manufacturer:

Mfr Part:
929400-01-20-RK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryIC & Component Sockets
ProductHeaders
Number of Positions20 Position
Number of Rows1 Row
TypePin Strip
Pitch2.54 mm (0.1 in)
Termination StyleSolder Pin
Contact PlatingTin
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Series929
PackagingEach
Contact MaterialCopper Alloy
Current Rating2.5 A
Housing MaterialPolycyclohexylenedimethylene Terephthalate (PCT)
Mounting StyleThrough Hole
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets
Voltage Rating1.5 kV
Part # Aliases05111146992 7010397097 80001226580

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
1.640 available now at tti.com