Reference Only
929450-01-03-EU
Headers & Wire Housings 3/HDR/PS/1R/ST/.295/ ST .130/10AVE/ROHS.
Datasheet
929450-01-03-EU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Pin Strip | |
| Number of Positions | 3 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Mating Post Length | 7.49 mm (0.295 in) | |
| Termination Post Length | 3.3 mm (0.13 in) | |
| Series | 929 | |
| Packaging | Each | |
| Compliance | UL | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 07630802412 80001303413 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.008 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,352 € | 354,81 € | |
| 0,341 € | 855,22 € | |
| 0,327 € | 1.636,30 € | |
| 0,323 € | 3.232,58 € |
Need more?