Reference Only

929835-01-08-RK

Obsolete
IC & Component Sockets 8P PIN STRIP HEADER RT ANGLE, TIN, 1ROW

Manufacturer:

Mfr Part:
929835-01-08-RK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryIC & Component Sockets
ProductHeaders
TypePin Strip
Termination StyleSolder Pin
Contact PlatingTin
Series929
PackagingEach
Mounting StyleThrough Hole
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets
Part # Aliases7010395153 80610473177

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
5.276 available now at tti.com