Reference Only
929870-01-13-10
Headers & Wire Housings 13P LO PRO STRT SKT.
Datasheet
929870-01-13-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Pin Strip | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Series | 929 | |
| Compliance | UL | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 05400784672 80620080152 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 360 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,52 € | 547,20 € | |
| 1,48 € | 740,00 € | |
| 1,29 € | 1.290,00 € | |
| 1,20 € | 3.000,00 € | |
| 1,15 € | 5.750,00 € |
Need more?