Reference Only
92J1K0E
Wirewound Resistors - Through Hole 2.25watt 1K 5% Axial.
Datasheet
92J1K0E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 1 kOhms | |
| Power Rating | 2.25 W | |
| Voltage Rating | 85 V | |
| Tolerance | 5 % | |
| Termination Style | Axial | |
| Temperature Coefficient | 30 PPM / C | |
| Length | 9.9 mm | |
| Diameter | 5.6 mm | |
| Maximum Operating Temperature | + 350 C | |
| Series | 90 | |
| Packaging | Bulk | |
| Features | Coated Resistors, Vitreous Enamel Coated | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Power Resistors Wirewound Vitreous Enamel | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | Axial Lead Wirewound Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,74 € | 474,00 € | |
| 4,51 € | 2.255,00 € | |
| 4,32 € | 4.320,00 € |
Need more?