Reference Only
93-24023-1
New Product
EMI Gaskets, Sheets, Absorbers & Shielding Conn G FNA 38999 S1,2,4 Shell 13&14 1pk.
Datasheet
93-24023-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Gaskets | |
| Type | EMI Gasket | |
| Mounting Style | Adhesive Conductive | |
| Width | 29.29 mm | |
| Thickness | 0.8 mm | |
| Packaging | Bulk | |
| Material | 29.29 mm | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 2488668-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926904590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,95 € | 199,00 € | |
| 9,20 € | 920,00 € | |
| 8,75 € | 2.275,00 € | |
| 8,43 € | 4.215,00 € | |
| 8,14 € | 8.140,00 € |
Need more?