Reference Only
9308-1113-003
RF Connectors / Coaxial Connectors SMA / STRAIGHT JACK RECEPTACLE FEMALE GOLD.
Datasheet
9308-1113-003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Panel Receptacles | |
| RF Series | SMA | |
| Gender | Jack (Socket) | |
| Maximum Frequency | 18 GHz | |
| Orientation | Straight | |
| Packaging | Bulk | |
| Body Material | Brass | |
| Body Style | Flange | |
| Contact Plating | Gold | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | SMA | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,44 € | 561,00 € | |
| 21,19 € | 1.059,50 € | |
| 21,09 € | 2.109,00 € | |
| 20,27 € | 5.067,50 € | |
| 19,70 € | 9.850,00 € |
Need more?