Reference Only
93101/100
Flat Cables CAB/RC/TPE/30G SLD.025/LOWSKEW/100.
Datasheet
93101/100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Product | Ribbon Cables | |
| Number of Conductors | 100 Conductor | |
| Pitch | 0.025 in (0.635 mm) | |
| Wire Gauge - AWG | 30 AWG | |
| Cable Length | 30.48 m (100 ft) | |
| Stranding | Solid | |
| Shielding | Shielded | |
| Jacket Color | Gray | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Conductor Material | Tinned Copper | |
| Flammability Rating | N.E.C. 725, CL2, FTI | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 05113862903 80610479919 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.075,78 € | 3.227,34 € | |
| 1.010,99 € | 5.054,95 € | |
| 1.010,46 € | 10.104,60 € |
Need more?