Reference Only
93301-0101
Obsolete
Solar Connectors / Photovoltaic Connectors SOLAR DC PANEL MT SOCKET HSNG ASSEMBLY
Datasheet
93301-0101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Solar Connectors / Photovoltaic Connectors | |
| Product | Accessories | |
| Termination Style | Wire | |
| Packaging | Bulk | |
| Gender | Socket (Female) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Solar Connectors / Photovoltaic Connectors | |
| Series | 93301 | |
| Subcategory | Solar Connectors / Photovoltaic Connectors | |
| Tradename | SolarSpec | |
| Part # Aliases | 0933010101 933010101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?