Reference Only
935142837522-T3T
Silicon RF Capacitors / Thin Film Low profile, High temperature, Wirebonding.
Datasheet
935142837522-T3T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Silicon RF Capacitors / Thin Film | |
| Capacitance | 0.022 uF | |
| Voltage Rating | 33 V | |
| Package / Case | 0402 (1005 metric) | |
| Tolerance | 15 % | |
| Series | WBSC | |
| Temperature Coefficient | 70 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Breakdown Voltage | 30 V | |
| Case Code - in | 0402 | |
| Case Code - mm | 1005 | |
| Height | 0.25 mm | |
| Length | 1 mm | |
| Maximum Operating Frequency | 26 GHz | |
| Product Type | Silicon RF Capacitors / Thin Film | |
| Product | RF Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Wire | |
| Type | Wire Bondable | |
| Voltage Rating DC | 33 VDC | |
| Width | 0.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,13 € | 1.130,00 € | |
| 1,09 € | 2.180,00 € | |
| 1,05 € | 5.250,00 € |
Need more?