Reference Only
935146632347-W0T
Silicon RF Capacitors / Thin Film Low profile, High temperature, Wirebonding.
Datasheet
935146632347-W0T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Silicon RF Capacitors / Thin Film | |
| Capacitance | 470 pF | |
| Voltage Rating | 33 V | |
| Package / Case | 0101 (2525 metric) | |
| Tolerance | 15 % | |
| Temperature Coefficient | 70 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Waffle | |
| Breakdown Voltage | 50 V | |
| Case Code - in | 0101 | |
| Case Code - mm | 2525 | |
| Height | 0.1 mm | |
| Length | 0.25 mm | |
| Maximum Operating Frequency | 26 GHz | |
| Product Type | Silicon RF Capacitors / Thin Film | |
| Product | RF Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Wire | |
| Type | Wire Bonding | |
| Voltage Rating DC | 33 VDC | |
| Width | 0.25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Waffle
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,661 € | 264,40 € | |
| 0,654 € | 1.308,00 € | |
| 0,626 € | 6.260,00 € |
Need more?