Reference Only
935151723410-T3N
New Product
Silicon RF Capacitors / Thin Film .
Datasheet
935151723410-T3N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Silicon RF Capacitors / Thin Film | |
| Capacitance | 1000 pF | |
| Package / Case | 0201 (0806 metric) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Breakdown Voltage | 30 V | |
| Case Code - in | 0201 | |
| Case Code - mm | 0806 | |
| Height | 0.4 mm | |
| Length | 0.8 mm | |
| Product Type | Silicon RF Capacitors / Thin Film | |
| Product | Silicon Capacitor | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Voltage Rating DC | 16 VDC | |
| Width | 0.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,04 € | 1.040,00 € | |
| 0,98 € | 1.960,00 € | |
| 0,93 € | 4.650,00 € |
Need more?