Reference Only
935174733610
Silicon RF Capacitors / Thin Film .
Datasheet
935174733610 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Silicon RF Capacitors / Thin Film | |
| Capacitance | 100 nF | |
| Voltage Rating | 16 V | |
| Package / Case | 0605 (1613 metric) | |
| Tolerance | 15 % | |
| Series | ATSC | |
| Temperature Coefficient | 80 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 200 C | |
| Termination Style | SMD/SMT | |
| Packaging | Reel | |
| Case Code - in | 0605 | |
| Case Code - mm | 1613 | |
| Height | 0.25 mm | |
| Length | 1.59 mm | |
| Product Type | Silicon RF Capacitors / Thin Film | |
| Subcategory | Capacitors | |
| Type | Automotive High Temperature Si Capacitors | |
| Voltage Rating DC | 16 VDC | |
| Width | 1.32 mm | |
| Part # Aliases | 935174733610-T3A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,39 € | 7.390,00 € |
Need more?