Reference Only
935990006
Sensor Cables / Actuator Cables Heavy Duty Conn. S-QD 8-Pole Single-Ended Cordset, Male (90 ) to Pigtail, 14 AWG, Black TPE Cable, 1m (3.28') Lg..
Datasheet
935990006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Series | 93599 | |
| Packaging | Bulk | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | HDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 54,81 € | 219,24 € | |
| 54,25 € | 542,50 € | |
| 53,50 € | 1.337,50 € | |
| 52,87 € | 2.643,50 € | |
| 51,87 € | 5.187,00 € |
Need more?