Reference Only

935C1W30K

Film Capacitors POLY MET 100V 30uF

Manufacturer:

Mfr Part:
935C1W30K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance30 uF
Voltage Rating DC100 VDC
Termination StyleWire
DielectricPolypropylene (PP)
Length57.1 mm (2.248 in)
ProductGeneral Film Capacitors
Voltage Rating AC70 VAC
Tolerance10 %
ESR6 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Series935
PackagingBulk
Diameter27.3 mm
Lead Diameter1 mm
Life1000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAxial Leads

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?