Reference Only
93600-0091
Heavy Duty Power Connectors Heavy-Duty Metal Nut, Brass, Nickel Plated, M12 Thread.
Datasheet
93600-0091 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93600 | |
| Product | Accessories | |
| Accessory Type | Locknut | |
| Thread Size | M12 | |
| Housing Material | Brass | |
| Tradename | HDC | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415338010 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,91 € | 91,00 € | |
| 0,83 € | 207,50 € | |
| 0,76 € | 380,00 € | |
| 0,683 € | 683,00 € | |
| 0,659 € | 1.647,50 € | |
| 0,628 € | 3.140,00 € |
Need more?