Reference Only
93600-0120
Heavy Duty Power Connectors MET BLANKNG PLG PG29 W/GSKT 7000.6984.0.
Datasheet
93600-0120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93600 | |
| Product | Accessories | |
| Accessory Type | Blanking Plug | |
| Thread Size | M20 | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68 | |
| Tradename | HDC | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Gray | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,00 € | 850,00 € | |
| 16,19 € | 1.619,00 € | |
| 15,18 € | 3.795,00 € | |
| 14,50 € | 7.250,00 € |
Need more?