Reference Only
93600-0193
Heavy Duty Power Connectors PLST BLKNG PLG PG21 W/GSKT 7000.7325.0.
Datasheet
93600-0193 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93600 | |
| IP Rating | IP66 | |
| Tradename | HDC | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,41 € | 70,50 € | |
| 1,32 € | 132,00 € | |
| 1,20 € | 300,00 € | |
| 1,10 € | 550,00 € | |
| 0,98 € | 980,00 € | |
| 0,92 € | 2.300,00 € | |
| 0,88 € | 4.400,00 € |
Need more?